High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-SOIC -55 to 125
Rochester Electronics CD74HCT132ME4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| RoHS | Not Compliant |
No datasheet is available for this part.