Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube / IC 3-8 LINE DECODER/DEMUX 16-DIP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |