The CD74HCT14M is a 6-bit hex inverter from Rochester Electronics, packaged in a lead-free SOIC. It features a propagation delay of 23ns and an output current of 4mA. The device is available in rail or tube packaging and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |