6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Output Current | 4mA |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |