2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Rochester Electronics CD74HCT20M96 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Output Current | 4mA |
| Packaging | Bulk |
| Propagation Delay | 42ns |
| RoHS | Not Compliant |
No datasheet is available for this part.