Rochester Electronics CD74HCT221M96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74HCT221M96 to view detailed technical specifications.
No datasheet is available for this part.