High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Gates | 1 |
| Number of Outputs | 8 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |