Rochester Electronics CD74HCT27M96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Gates | 3 |
| Output Current | 4mA |
| Packaging | Bulk |
| Propagation Delay | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74HCT27M96 to view detailed technical specifications.
No datasheet is available for this part.