Rochester Electronics CD74HCT373MG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 6mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74HCT373MG4 to view detailed technical specifications.
No datasheet is available for this part.