Rochester Electronics CD74HCT4046AM96 technical specifications.
| Package/Case | SOIC |
| Frequency | 38MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 8uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74HCT4046AM96 to view detailed technical specifications.
No datasheet is available for this part.