The CD74HCT4052M is a 4-bit 4-channel 8-output 4PST analog switch from Rochester Electronics. It is packaged in a lead-free SOIC package and has a nominal supply current of 16uA. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 16uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |