5-V, 1: 1 (SPST), 4-channel analog switch with TTL inputs 14-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |