High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 6mA |
| Packaging | Bulk |
| Polarity | Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |