8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125
Rochester Electronics CD74HCT688M96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.