The CD74HCT74M is a dual inverter IC with a frequency of 50MHz, featuring two non-inverting stages. It is available in a lead-free SOIC package, packaged in bulk quantities. The device is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 4mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |