IC, Logic, Hs Hex Inverter, 14SOIC
Rochester Electronics CD74HCU04M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 18ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.