High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125
Rochester Electronics CD74HCU04MT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.