Clock Fanout Buffer 18-OUT 28-Pin PLCC Tube Clock Fanout Buffer 18-OUT 28-Pin PLCC Tube
Checking distributor stock and pricing after the page loads.
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 80mA |
| Number of Outputs | 9 |
| Packaging | Bulk |
| RoHS | Not Compliant |