3.3-V 6-bit inverter/clock driver 20-SOIC 25 to 70
Rochester Electronics CDC203DW technical specifications.
| Package/Case | SOIC |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Outputs | 6 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.