Clock Fanout Buffer 8-OUT 2-IN 1: 4 20-Pin SOIC T/R
Rochester Electronics CDC208DWR technical specifications.
| Package/Case | SOIC |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 8uA |
| Number of Outputs | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.