PLL Clock Driver Single 25MHz to 125MHz 24-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 10uA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| RoHS | Not Compliant |