3.3-V PLL clock driver with LVPECL input & 12 LVTTL outputs 52-TQFP 0 to 70
Rochester Electronics CDC2582PAH technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Number of Outputs | 12 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.