3.3-V PLL clock driver with 1/2x, 1x & 2x frequency options 52-TQFP 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Outputs | 12 |
| Output Current | 12mA |
| Packaging | Bulk |
| RoHS | Not Compliant |