1 TO 10 CDC CONTROL INTERFACE
Checking distributor stock and pricing after the page loads.
Rochester Electronics CDC319DB technical specifications.
| Package/Case | SSOP |
| Frequency | 140MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 200uA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| RoHS | Compliant |