1-line to 10-line clock driver with I2C control interface 28-SSOP 0 to 70
Rochester Electronics CDC319DBR technical specifications.
| Package/Case | SSOP |
| Frequency | 140MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 200uA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.