1-To-6 TTL clock driver with selectable polarity 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 40mA |
| Number of Outputs | 6 |
| Output Current | -15mA |
| Packaging | Bulk |
| RoHS | Not Compliant |