1-To-6 TTL clock driver with selectable polarity 16-SSOP -40 to 85
Rochester Electronics CDC328ADBR technical specifications.
| Package/Case | SSOP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 40mA |
| Number of Outputs | 6 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.