1-To-8 (4 Same Frequency, 4 Divide-By-2) Clock Driver With Clear 20-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics CDC339DW technical specifications.
| Package/Case | SOIC |
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 85mA |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |