1-to-8 TTL clock driver with output control pins for high state 20-SOIC 0 to 70
Rochester Electronics CDC340DW technical specifications.
| Package/Case | TO-8 |
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 33mA |
| Number of Outputs | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.