1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP -40 to 85
Rochester Electronics CDC351IDB technical specifications.
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 25mA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.