Rochester Electronics CDC421250RGET technical specifications.
| Package/Case | QFN |
| Frequency | 31.2MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 91mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CDC421250RGET to view detailed technical specifications.
No datasheet is available for this part.