Clock Generator 33.3333MHz-IN 100MHz-OUT 24-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
| Frequency | 100MHz |
| Input Current | 91mA |
| Lead Free | Lead Free |
| Nominal Supply Current | 110mA |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |