PLL Frequency Synthesizer Single 24-Pin VQFN PLL Frequency Synthesizer Single 24-Pin VQFN
Rochester Electronics CDC421A125RGET technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 110mA |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.