Clock Generator 31.25MHz-IN 312.5MHz-OUT 24-Pin VQFN EP T/R
Rochester Electronics CDC421A312RGET technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 110mA |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.