100-MHz, 3.3-V PLL clock driver with 1/2x, 1x and 2x frequency options 28-SSOP 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Outputs | 6 |
| Packaging | Bulk |
| RoHS | Not Compliant |