PLL Clock Driver Single 25MHz to 100MHz 52-Pin TQFP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Number of Outputs | 12 |
| Packaging | Bulk |
| RoHS | Not Compliant |