PLL Clock Driver Single 66MHz to 167MHz 48-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 167MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 235mA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| RoHS | Compliant |