PLL Clock Synthesizer Dual 56-Pin SSOP T/R
Rochester Electronics CDC924DLR technical specifications.
| Package/Case | SSOP |
| Frequency | 133MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12mA |
| Number of Outputs | 24 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.