133-MHz Clock Synthesizer/Driver for PC Motherboards with 3-State Outputs 56-SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 12mA |
| Number of Outputs | 24 |
| Packaging | Bulk |
| RoHS | Not Compliant |