Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 183mA |
| Number of Outputs | 12 |
| Packaging | Bulk |
| RoHS | Compliant |