300-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 54MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 90mA |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |