Programmable 2-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 16-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 20mA |
| Number of Outputs | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |