PLL Clock Driver Single 25MHz to 140MHz 24-Pin TSSOP T/R
Rochester Electronics CDCF2510PWRG4 technical specifications.
| Package/Case | TO-10 |
| Frequency | 140MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 10uA |
| Number of Outputs | 10 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.