LOW JITTER CLOCK MULTIPLIER/DIVIDER
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Frequency | 280MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 75mA |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |