PLL Clock Generator Single 267MHz to 533MHz 24-Pin SSOP T/R
Rochester Electronics CDCFR83ADBQR technical specifications.
| Package/Case | SSOP |
| Frequency | 533MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100mA |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.