Clock Fanout Buffer 8-OUT 2-IN 1: 4 28-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
| Frequency | 2GHz |
| Input Current | 78mA |
| Lead Free | Lead Free |
| Nominal Supply Current | 78mA |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |