Clock Fanout Buffer 16-OUT 2-IN 1: 8 48-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
| Frequency | 2GHz |
| Input Current | 115mA |
| Lead Free | Lead Free |
| Nominal Supply Current | 620mA |
| Number of Outputs | 16 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |