400 MHZ DIRECT RAMBUS CLOCK GENERATOR
Rochester Electronics CDCR83DBQ technical specifications.
| Package/Case | SSOP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 70mA |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.