Zero Delay PLL Clock Driver Single 125MHz to 410MHz 52-Pin BGA MICROSTAR JUNIOR T/R
Rochester Electronics CDCU2A877ZQLT technical specifications.
| Frequency | 410MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 325mA |
| Number of Outputs | 10 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.