Rochester Electronics CDCU877AGQLT technical specifications.
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 500uA |
| Number of Outputs | 10 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CDCU877AGQLT to view detailed technical specifications.
No datasheet is available for this part.